HuiYuan 5034W2C-DSA-A LED wired White Circular 5 mm 2000 mcd 40° 20 mA 3.2 V

MPN
5034W2C-DSA-A
Brand
HuiYuan
EAN-13
2050004733242
Order Code
19-0725
Country of Origin
China
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
50+ £0.098
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 564 in stock

HuiYuan 5034W2C-DSA-A is a 5 mm light emitting diode engineered for precise and effective lighting applications. This wired, white circular LED delivers a luminous intensity of 2000 millicandela with a viewing angle of 40 degrees, making it suitable for tasks requiring focused light emission. Designed for a forward current of 20 milliamperes and a forward voltage of 3.2 volts, it ensures reliable performance in electronic systems. The device is ideal for use in applications such as indicator lights, electronic displays, and optical devices where consistent and uniform white light is required. Its robust semiconductor construction underpins the durability and efficiency expected in professional and industrial settings.
LED Colour White
Forward Current 20mA
Lens Type THT
Luminous Intensity 2000mcd
Forward Voltage 3.2V
Viewing Angle 40°
Casing 5mm
Content 1
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -30°C
Minimum Operating Temperature -30°C
Type LED wired

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot