HuiYuan 5003Y1D-EHB-A LED wired Yellow Circular 5 mm 130 mcd 50° 20mA 2.1V

MPN
5003Y1D-EHB-A
Brand
HuiYuan
EAN-13
2050004733365
Order Code
19-0679
Country of Origin
China

Discontinued


HuiYuan 5003Y1D-EHB-A is a high-quality yellow circular LED, characterised by its 5 mm diameter and efficient light emission at 130 millicandelas with a beam angle of 50 degrees. Designed to operate at a typical forward current of 20 milliamperes and a forward voltage of 2.1 volts, this LED provides reliable performance for various electronic applications. The device utilises semiconductor technology to emit light at a single wavelength, making it ideal for use in visual indicators, status lights, and signal processing devices. Its compact size and robust construction ensure adaptability in a range of engineering projects, including control panels, display systems, and decorative lighting installations.
LED Colour Yellow
Dominant Wavelength 588nm
Forward Current 20mA
Lens Type THT
Luminous Intensity 130mcd
Forward Voltage 2.1V
Viewing Angle 50°
Casing 5mm
Content 1
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -30°C
Minimum Operating Temperature -30°C
Type LED wired

Alternatives (5)


Trustpilot