HuiYuan 5034Y1C-BUB-E LED Yellow Circular 5mm 18000mcd 15° 20mA 2.2V

MPN
5034Y1C-BUB-E
Brand
HuiYuan
EAN-13
2050004733136
Order Code
19-0732
Country of Origin
China
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
20+ £0.216
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 62 in stock

HuiYuan 5034Y1C-BUB-E is a 5mm yellow circular LED that offers a robust illumination output of 18000 millicandela with a narrow beam angle of 15 degrees, suitable for applications requiring focused light. Operating at a forward current of 20 milliamperes and a forward voltage of 2.2 volts, this light-emitting diode exemplifies efficiency in semiconductor lighting solutions. Its single wavelength emission is ideal for uses such as indicators, signalling devices, and displays in both consumer electronics and industrial equipment. The LED's design attributes make it an optimal choice for engineers seeking precise colour rendering and dependable performance in a compact package.
LED Colour Yellow
Dominant Wavelength 590nm
Forward Current 20mA
Lens Type THT
Luminous Intensity 18000mcd
Forward Voltage 2.2V
Viewing Angle 15°
Casing 5mm
Content 1
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -30°C
Minimum Operating Temperature -30°C
Type LED wired

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot