HuiYuan 7206G3C-CSC-A LED wired Green Circular 5 mm 4050 mcd 20 mA

MPN
7206G3C-CSC-A
Brand
HuiYuan
EAN-13
2050005015057
Order Code
19-0801
Country of Origin
China
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
50+ £0.124
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,818 in stock

HuiYuan 7206G3C-CSC-A is a high-intensity, wired Green Circular 5 mm LED, designed for demanding applications where superior brightness and reliability are essential. This LED emits light at a luminous intensity of 4050 millicandela (mcd) with a power consumption of 20 milliamperes (mA), making it an efficient solution for various electronic and indicator lighting systems. Its construction utilises semiconductor technology to produce single wavelength light, providing precise and consistent colour output. This product is often deployed in applications requiring high visibility and durability, such as traffic signals, calibration equipment, and visual displays, where its robust performance enhances operational efficiency and reliability.
LED Colour Green
Dominant Wavelength 528nm
Forward Current 20mA
Lens Type Radial lead
Luminous Intensity 4050mcd
Forward Voltage 3V
Casing 5mm
Content 1
Flash frequency 1.8 - 2.0Hz
LED features flashing
Technology InGaN
Type LED wired

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot