HuiYuan 2534R1D-KHB-C LED wired Red Rectangular 2x5mm 225mcd 120° 20mA

MPN
2534R1D-KHB-C
Brand
HuiYuan
EAN-13
2050005013688
Order Code
19-0559
Country of Origin
China
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
50+ £0.088
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 327 in stock

HuiYuan 2534R1D-KHB-C is a wired LED component featuring a red rectangular package with dimensions of 2 x 5 mm. This semiconductor lighting device has a luminous intensity of 225 millicandelas and operates at a forward current of 20 milliamperes, with a viewing angle of 120 degrees. Designed for single wavelength applications, this LED is ideal for use in electronic devices where precise light emission is required, such as indicator lighting, display panels, and backlighting solutions in automotive and consumer electronics. The design and specifications of the HuiYuan 2534R1D-KHB-C ensure reliable performance in a variety of environments, making it a versatile choice for engineers engaged in developing lighting and signalling systems.
LED Colour Red
Dominant Wavelength 628nm
Forward Current 20mA
Lens Type Radial lead
Luminous Intensity 225mcd
Forward Voltage 2.3V
Viewing Angle 120°
Casing 2 x 5 mm
Content 1
Technology AlGaInP
Type LED wired

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot