HuiYuan 5403R1C-LHB-B LED wired Red Bell-shaped 5 mm 300 mcd 100° 20 mA

MPN
5403R1C-LHB-B
Brand
HuiYuan
EAN-13
2050005017297
Order Code
19-0750
Country of Origin
China

Discontinued


HuiYuan 5403R1C-LHB-B is a red-coloured, bell-shaped LED with a 5 mm diameter designed for precise illumination applications. This light emitting diode features a luminous intensity of 300 millicandela, highlighting its suitability for applications requiring bright, focused light. With a viewing angle of 100 degrees, it efficiently distributes light in a broad area, making it ideal for indicator lights, decorative lighting, and signal transmission. The device operates at a forward current of 20 milliamperes, ensuring energy-efficient performance. As a wired LED component, it integrates easily into various electronic circuits, offering engineers a robust solution for semiconductor lighting projects.
LED Colour Red
Dominant Wavelength 628nm
Forward Current 20mA
Lens Type Radial lead
Luminous Intensity 300mcd
Forward Voltage 2.3V
Viewing Angle 100°
Casing 5mm
Content 1
Technology AlGaInP
Type LED wired

Alternatives (5)


Trustpilot