HuiYuan 2534W2D-KHD-C LED wired White Rectangular 2x5 mm 1250 mcd 120° 20 mA

MPN
2534W2D-KHD-C
Brand
HuiYuan
EAN-13
2050005013817
Order Code
19-0563
Country of Origin
China
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
50+ £0.103
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 855 in stock

HuiYuan 2534W2D-KHD-C is a wired white rectangular LED, characterised by its dimensions of 2 x 5 mm. This light-emitting diode offers a luminous intensity of 1250 millicandela, complemented by a viewing angle of 120 degrees, ensuring broad and efficient light dispersion. With a forward current of 20 mA, this LED provides a reliable and steady performance for semiconductor lighting applications. Typically employed in a variety of engineering settings, including indicator panels, display backlighting, and electronic signage, this LED enables precise control of single wavelength light, making it a versatile component for both consumer and industrial electronics.
LED Colour White
Forward Current 20mA
Lens Type Radial lead
Luminous Intensity 1250mcd
Forward Voltage 3.3V
Viewing Angle 120°
Casing 2 x 5 mm
Content 1
Technology InGaN
Type LED wired

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot