HuiYuan 6834Y1C-LHD-C LED wired yellow flat square 5mm 625mcd 120° 20mA

MPN
6834Y1C-LHD-C
Brand
HuiYuan
EAN-13
2050005017211
Order Code
19-0797
Country of Origin
China

Discontinued


HuiYuan 6834Y1C-LHD-C is a robust LED component designed for precise and efficient lighting applications. This light emitting diode features a flat square shape with dimensions of 5 mm, emitting a yellow light with an intensity of 625 millicandela and a viewing angle of 120 degrees. Operating effectively at a forward current of 20 mA, it offers reliable semiconductor lighting solutions, suitable for applications where single wavelength output is essential. This LED is typically utilised in indicator lights, electronic display systems, and custom lighting projects where consistent performance and manageable power consumption are critical. Its well-defined specifications make it an excellent choice for both commercial and industrial engineering applications, requiring precise illumination.
LED Colour Yellow
Dominant Wavelength 588nm
Forward Current 20mA
Lens Type Radial lead
Luminous Intensity 625mcd
Forward Voltage 2.3V
Viewing Angle 120°
Casing 5mm
Content 1
Technology AlGaInP
Type LED wired

Alternatives (1)


Trustpilot