HuiYuan 5003G6C-DSA-S LED wired Green Circular 5 mm 800 mcd 40° 20 mA 2.1 V

MPN
5003G6C-DSA-S
Brand
HuiYuan
EAN-13
2050004733143
Order Code
19-0661
Country of Origin
China
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
100+ £0.078
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 18 in stock

HuiYuan 5003G6C-DSA-S is a green circular LED with a diameter of 5 mm, designed to deliver optimal lighting efficiency for various applications requiring precise illumination. The LED outputs a bright green light with an intensity of 800 millicandela, an emission range defined by a narrow radiation angle of 40 degrees. This light-emitting diode operates effectively at a forward current of 20 milliamperes and a voltage of 2.1 volts, making it suitable for low-power applications where energy efficiency is crucial. The 5003G6C-DSA-S finds common use in indicator lights, display backlighting, and portable lighting devices, where its single-wavelength output affords clarity and reliability. Its robust construction supports consistent performance in environments demanding precision semiconductor lighting solutions.
LED Colour Green
Dominant Wavelength 570nm
Forward Current 20mA
Lens Type THT
Luminous Intensity 800mcd
Forward Voltage 2.1V
Viewing Angle 40°
Casing 5mm
Content 1
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -30°C
Minimum Operating Temperature -30°C
Type LED wired

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot