HuiYuan 5003G6C-BHA-P LED wired Green Circular 5mm 75mcd 15° 20mA

MPN
5003G6C-BHA-P
Brand
HuiYuan
EAN-13
2050005016948
Order Code
19-0658
Country of Origin
China

Discontinued


HuiYuan 5003G6C-BHA-P is a green circular light emitting diode featuring a 5 mm diameter and a luminance of 75 millicandela, designed for precision lighting applications. This wired LED operates at a forward current of 20 mA and has a viewing angle of 15 degrees, providing focused illumination suitable for various signalling and indication roles. The diode emits a single wavelength light, which is ideal for use in applications requiring precise colour rendering, such as optoelectronic devices and indicator panels in electronic equipment. The construction ensures reliable performance in standard operational environments, making it a dependable component in semiconductor lighting solutions.
LED Colour Green
Dominant Wavelength 570nm
Forward Current 20mA
Lens Type Radial lead
Luminous Intensity 75mcd
Forward Voltage 2.3V
Viewing Angle 15°
Casing 5mm
Content 1
Technology GaP

Alternatives (3)


Trustpilot