HuiYuan 5034Y1C-DSB-C LED wired Yellow Circular 5mm 1600mcd 40° 20mA 2.1V

MPN
5034Y1C-DSB-C
Brand
HuiYuan
EAN-13
2050004733105
Order Code
19-0734
Country of Origin
China
View Full Product Range (45)

Discontinued


HuiYuan 5034Y1C-DSB-C is a 5 mm wired circular LED that emits yellow light with a luminous intensity of 1600 millicandela. With a viewing angle of 40 degrees, it operates at a standard forward current of 20 milliamperes and a typical forward voltage of 2.1 volts. This LED is ideally suited for applications requiring single wavelength light, such as indicator signals, status displays, and other semiconductor lighting solutions. Its robust design and precise wavelength emission make it a reliable component for engineering uses where consistent and efficient illumination is crucial.
LED Colour Yellow
Dominant Wavelength 588nm
Forward Current 20mA
Lens Type THT
Luminous Intensity 1600mcd
Forward Voltage 2.1V
Viewing Angle 40°
Casing 5mm
Content 1
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -30°C
Minimum Operating Temperature -30°C
Type LED wired

Alternatives (4)


Trustpilot