HuiYuan 2534Y1D-KHC-E LED wired Yellow Rectangular 2x5mm 750mcd 120° 20mA

MPN
2534Y1D-KHC-E
Brand
HuiYuan
EAN-13
2050005013732
Order Code
19-0566
Country of Origin
China
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
50+ £0.153
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,091 in stock

HuiYuan 2534Y1D-KHC-E is designed as a wired yellow rectangular light-emitting diode (LED) with dimensions of 2 by 5 mm. This component features a luminous intensity of 750 millicandelas (mcd) and offers a wide beam angle of 120 degrees, making it well-suited for applications requiring broad, uniform illumination. The device operates efficiently at a forward current of 20 milliamperes (mA), commonly used in various applications such as indicator lights, display lighting, and signal devices where single wavelength light is desired. As a semiconductor lighting component, it leverages solid-state technology to yield consistent, reliable performance in engineering projects demanding precision and consistent chromaticity.
LED Colour Yellow
Dominant Wavelength 588nm
Forward Current 20mA
Lens Type Radial lead
Luminous Intensity 750mcd
Forward Voltage 2.3V
Viewing Angle 120°
Casing 2 x 5 mm
Content 1
Technology AlGaInP
Type LED wired

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot