HuiYuan 7206Y1C-CSC-C LED wired Yellow 5mm 3500mcd 20mA

MPN
7206Y1C-CSC-C
Brand
HuiYuan
EAN-13
2050005015040
Order Code
19-0804
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
50+ £0.112
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 57 in stock

HuiYuan 7206Y1C-CSC-C is a high-performance LED component designed for a variety of lighting applications. This 5 mm yellow LED emits light at a luminous intensity of 3500 millicandela while operating at a forward current of 20 mA. Featuring a semiconductor construction, it utilises a single wavelength light emission, making it ideal for precise colour applications where consistent and specific light output is required. Commonly used in indicator and backlighting applications, the 7206Y1C-CSC-C is suited to both consumer electronics and professional equipment, offering reliable performance in environments demanding stable and efficient light sources. This specially-designed light-emitting diode is encapsulated in a circular housing, facilitating easy integration into existing circuits and systems.
LED Colour Yellow
Dominant Wavelength 588nm
Forward Current 20mA
Lens Type Radial lead
Luminous Intensity 3500mcd
Forward Voltage 5V
Casing 5mm
Content 1
Flash frequency 1.8 - 2.0Hz
LED features flashing
Technology AlGaInP
Type LED wired

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot