Weipu Modular Adaptors Bullet connector 630833

Weipu Brand: Weipu
Weipu produces SP13 series connectors which are straight, multi-pin connectors known for their UV resistance and waterproof features, suitable for various applications.
Description Image Product Buy Pricing (Ex VAT) Type Number of Contacts Gender Cable Ø (max.) Cable Ø range Cable Ø up to Colour Cross-section range Current Rating max. cross section Mounting Hole Diameter Maximum Temperature Min. temperature Nominal Voltage Number of pins Wire Gauge (AWG) Connector Size Case Material Connection Connection Angle
Weipu SP1310/P2I SP13 Bullet Connector 2 Pins Straight UV Resistant
Weipu SP1310/P2I SP13 Bullet Connector 2 Pins Straight UV Resistant
Standard range
Order code: 13-5251
MPN: SP1310 / P 2 I

Despatched within 4 working days - 1,816 in stock
2+ £3.16
Price per unit Ex VAT
Plug, straight 2 Plug 6.5mm 4 - 6.5mm 4mm Black, Blue 2 mm² (max) 10A 2mm² +70°C -20°C 277V 2 14 20 mm dia PPS Soldering 180°
Weipu SP1310/P3I SP13 Connector Plug 3 Pins Straight Screw Locking
Weipu SP1310/P3I SP13 Connector Plug 3 Pins Straight Screw Locking
Extended range
Order code: 13-5252
MPN: SP1310 / P 3 I

Available to back orderBack order, lead time 4 months
2+ £3.05
Price per unit Ex VAT
Plug, straight 3 Plug 6.5mm 4 - 6.5mm 4mm Black, Blue 2 mm² (max) 13A 2mm² +70°C -20°C 250V 3 14 20 mm dia PPS Soldering 180°
Weipu SP1310/P 4 I SP13 Plug Straight 4 Pins Waterproof UV Resistant
Weipu SP1310/P 4 I SP13 Plug Straight 4 Pins Waterproof UV Resistant
Standard range
Order code: 13-5253
MPN: SP1310 / P 4 I

Despatched within 4 working days - 101 in stock
2+ £2.96
Price per unit Ex VAT
Plug, straight 4 Plug 6.5mm 4 - 6.5mm 4mm Black, Blue 0.785 mm² (max) 32A 0.785mm² +85°C -40°C 600V 4 18 20 mm dia PPS Soldering 180°
Weipu SP1310/P5I SP13 Plug Straight Bullet Connector 5 Pins UV Resistant
Weipu SP1310/P5I SP13 Plug Straight Bullet Connector 5 Pins UV Resistant
Standard range
Order code: 13-5254
MPN: SP1310 / P 5 I

Despatched within 4 working days - 603 in stock
2+ £3.42
10+ £3.16
100+ £2.95
500+ £2.86
Price per unit Ex VAT
Plug, straight 5 Plug 6.5mm 4 - 6.5mm 4mm Black, Blue 0.785 mm² (max) 32A 0.785mm² +85°C -40°C 600V 5 18 20 mm dia PPS Soldering 180°
Weipu SP1310/P 5 II SP13 Connector Plug 5 Pins UV Resistant Waterproof
Weipu SP1310/P 5 II SP13 Connector Plug 5 Pins UV Resistant Waterproof
Standard range
Order code: 13-5255
MPN: SP1310 / P 5 II

Despatched within 4 working days - 504 in stock
2+ £3.29
Price per unit Ex VAT
Plug, straight 5 Plug 8mm 5 - 8mm 5mm Black, Blue 0.785 mm² (max) 32A 0.785mm² +85°C -40°C 600V 5 18 20 mm dia PPS Soldering 180°
Weipu SP1310/P 6 II SP13 Bullet Connector 6-Pin Straight Plug UV Resistant
Weipu SP1310/P 6 II SP13 Bullet Connector 6-Pin Straight Plug UV Resistant
Standard range
Order code: 13-5256
MPN: SP1310 / P 6 II

Despatched within 4 working days - 487 in stock
2+ £3.45
Price per unit Ex VAT
Plug, straight 6 Plug 8mm 5 - 8mm 5mm Black, Blue 0.785 mm² (max) 6A 0.785mm² +85°C -40°C 125V 6 18 20 mm dia PPS Soldering 180°
Weipu SP1310/P7 II SP13 Bullet Connector Plug 7 Pins UV Resistant
Weipu SP1310/P7 II SP13 Bullet Connector Plug 7 Pins UV Resistant
Standard range
Order code: 13-5257
MPN: SP1310 / P 7 II

Despatched within 4 working days - 105 in stock
2+ £3.45
Price per unit Ex VAT
Plug, straight 7 Plug 8mm 5 - 8mm 5mm Black, Blue 0.785 mm² (max) 10A 0.785mm² +70°C -20°C 277V 7 18 20 mm dia PPS Soldering 180°
Weipu SP1310/P 9 II SP13 Bullet Connector 9-Pin Straight Plug Waterproof
Weipu SP1310/P 9 II SP13 Bullet Connector 9-Pin Straight Plug Waterproof
Extended range
Order code: 13-5258
MPN: SP1310 / P 9 II

Available to back orderBack order, lead time 8 weeks
2+ £3.80
10+ £3.47
100+ £3.26
Price per unit Ex VAT
Plug, straight 9 Plug 8mm 5 - 8mm 5mm Black, Blue 0.785 mm² (max) 10A 0.785mm² +70°C -20°C 277V 9 18 20 mm dia PPS Soldering 180°
Weipu SP1310/S3I SP13 Bullet Connector 3 Pin Socket Straight UV Resistant
Weipu SP1310/S3I SP13 Bullet Connector 3 Pin Socket Straight UV Resistant
Standard range
Order code: 13-5259
MPN: SP1310 / S 3 I

Despatched within 4 working days - 265 in stock
2+ £2.94
Price per unit Ex VAT
Socket, straight 3 Socket 6.5mm 4 - 6.5mm 4mm Black, Blue 2 mm² (max) 6A 2mm² +70°C -20°C 277V 3 14 20 mm dia PPS Soldering 180°
Weipu SP1310/S4I SP13 Bullet Connector Socket 4 Pins UV Resistant
Weipu SP1310/S4I SP13 Bullet Connector Socket 4 Pins UV Resistant
Standard range
Order code: 13-5260
MPN: SP1310 / S 4 I

Despatched within 4 working days - 486 in stock
2+ £2.94
Price per unit Ex VAT
Socket, straight 4 Socket 6.5mm 4 - 6.5mm 4mm Black, Blue 0.785 mm² (max) 32A 0.785mm² +85°C -40°C 600V 4 18 20 mm dia PPS Soldering 180°
Weipu SP1310/S5I SP13 Connector 5-Pin Socket IP-Rated UV-Resistant
Weipu SP1310/S5I SP13 Connector 5-Pin Socket IP-Rated UV-Resistant
Standard range
Order code: 13-5261
MPN: SP1310 / S 5 I

Despatched within 4 working days - 115 in stock
2+ £3.80
10+ £3.47
100+ £3.26
Price per unit Ex VAT
Socket, straight 5 Socket 6.5mm 4 - 6.5mm 4mm Black, Blue 0.785 mm² (max) 20A 0.785mm² +100°C -40°C 250V 5 18 20 mm dia PPS Soldering 180°
Weipu SP1310/S 5 II SP13 Bullet Connector 5 Pins Straight Waterproof
Weipu SP1310/S 5 II SP13 Bullet Connector 5 Pins Straight Waterproof
Extended range
Order code: 13-5262
MPN: SP1310 / S 5 II

Available to back orderBack order, lead time 3 weeks
2+ £3.80
Price per unit Ex VAT
Socket, straight 5 Socket 8mm 5 - 8mm 5mm Black, Blue 0.785 mm² (max) 20A 0.785mm² +100°C -40°C 250V 5 18 20 mm dia PPS Soldering 180°
Weipu SP1310/S 6 II SP13 Bullet Connector Socket Straight 6 Pins UV Resistant
Weipu SP1310/S 6 II SP13 Bullet Connector Socket Straight 6 Pins UV Resistant
Standard range
Order code: 13-5263
MPN: SP1310 / S 6 II

Despatched within 4 working days - 194 in stock
2+ £3.45
Price per unit Ex VAT
Socket, straight 6 Socket 8mm 5 - 8mm 5mm Black, Blue 0.785 mm² (max) 20A 0.785mm² +100°C -40°C 250V 6 18 20 mm dia PPS Soldering 180°
Weipu SP1310/S7II SP13 Bullet Connector 7-Pin Straight UV-Resistant Socket
Weipu SP1310/S7II SP13 Bullet Connector 7-Pin Straight UV-Resistant Socket
Standard range
Order code: 13-5264
MPN: SP1310 / S 7 II

Despatched within 4 working days - 45 in stock
2+ £3.94
Price per unit Ex VAT
Socket, straight 7 Socket 8mm 5 - 8mm 5mm Black, Blue 0.785 mm² (max) 20A 0.785mm² +100°C -40°C 250V 7 18 20 mm dia PPS Soldering 180°
Weipu SP1310/S9II SP13 Bullet Connector Socket 9 Pins UV Resistant
Weipu SP1310/S9II SP13 Bullet Connector Socket 9 Pins UV Resistant
Standard range
Order code: 13-5265
MPN: SP1310 / S 9 II

Despatched within 4 working days - 60 in stock
2+ £3.80
10+ £3.47
100+ £3.26
Price per unit Ex VAT
Socket, straight 9 Socket 8mm 5 - 8mm 5mm Black, Blue 0.785 mm² (max) 20A 0.785mm² +100°C -30°C 250V 9 18 20 mm dia PPS Soldering 180°
Weipu SP1310/S 2 I SP13 Bullet Connector Socket 2 Pins Straight UV Resistant
Weipu SP1310/S 2 I SP13 Bullet Connector Socket 2 Pins Straight UV Resistant
Standard range
Order code: 13-5266
MPN: SP1310 /S 2 I

Despatched within 4 working days - 459 in stock
2+ £2.94
Price per unit Ex VAT
Socket, straight 2 Socket 6.5mm 4 - 6.5mm 4mm Black, Blue 2 mm² (max) 13A 2mm² +85°C -40°C 250V AC 2 14 20 mm dia PPS Soldering 180°
Weipu SP1311/P2I SP13 Bullet Connector 2 Pins Screw Lock Waterproof
Weipu SP1311/P2I SP13 Bullet Connector 2 Pins Screw Lock Waterproof
Extended range
Order code: 13-5267
MPN: SP1311 / P 2 I

Available to back orderBack order, lead time 4 weeks
2+ £3.84
10+ £3.50
100+ £3.29
Price per unit Ex VAT
Plug, straight 2 Plug 6.5mm 4 - 6.5mm 4mm Black, Blue 2 mm² (max) 20A 2mm² +100°C -30°C 250V 2 14 20 mm dia PPS Soldering 180°
Weipu SP1311/P3I SP13 Bullet Connector Plug Straight 3 Pins UV Resistant
Weipu SP1311/P3I SP13 Bullet Connector Plug Straight 3 Pins UV Resistant
Standard range
Order code: 13-5268
MPN: SP1311 / P 3 I

Despatched within 4 working days - 484 in stock
2+ £3.88
10+ £3.59
100+ £3.35
500+ £3.25
Price per unit Ex VAT
Plug, straight 3 Plug 6.5mm 4 - 6.5mm 4mm Black, Blue 2 mm² (max) 20A 2mm² +100°C -40°C 250V 3 14 20 mm dia PPS Soldering 180°
Weipu SP1311/P 4 I SP13 Bullet Connector 4 Pins UV Resistant Waterproof
Weipu SP1311/P 4 I SP13 Bullet Connector 4 Pins UV Resistant Waterproof
Standard range
Order code: 13-5269
MPN: SP1311 / P 4 I

Despatched within 4 working days - 54 in stock
2+ £3.84
10+ £3.50
100+ £3.29
Price per unit Ex VAT
Plug, straight 4 Plug 6.5mm 4 - 6.5mm 4mm Black, Blue 0.785 mm² (max) 2A 0.785mm² +85°C -25°C 150V 4 18 20 mm dia PPS Soldering 180°
Weipu SP1311/P5I SP13 Bullet Connector 5 Pins UV Resistant IP68 Rated
Weipu SP1311/P5I SP13 Bullet Connector 5 Pins UV Resistant IP68 Rated
Standard range
Order code: 13-5270
MPN: SP1311 / P 5 I

Despatched within 4 working days - 20 in stock
2+ £4.55
Price per unit Ex VAT
Plug, straight 5 Plug 6.5mm 4 - 6.5mm 4mm Black, Blue 0.785 mm² (max) 2A 0.785mm² +85°C -25°C 150V 5 18 20 mm dia PPS Soldering 180°
Weipu SP1311/P 5 II SP13 Bullet Connector 5-Pin Straight UV/Water Resistant
Weipu SP1311/P 5 II SP13 Bullet Connector 5-Pin Straight UV/Water Resistant
Standard range
Order code: 13-5271
MPN: SP1311 / P 5 II

Despatched within 4 working days - 88 in stock
2+ £4.39
10+ £4.01
100+ £3.77
Price per unit Ex VAT
Plug, straight 5 Plug 8mm 5 - 8mm 5mm Black, Blue 0.785 mm² (max) 2A 0.785mm² +85°C -25°C 150V 5 18 20 mm dia PPS Soldering 180°
Weipu SP1311/P6 II SP13 Bullet Connector Plug 6 Pins UV/Water Resistant
Weipu SP1311/P6 II SP13 Bullet Connector Plug 6 Pins UV/Water Resistant
Standard range
Order code: 13-5272
MPN: SP1311 / P 6 II

Despatched within 4 working days - 39 in stock
2+ £4.39
10+ £4.01
100+ £3.77
Price per unit Ex VAT
Plug, straight 6 Plug 8mm 5 - 8mm 5mm Black, Blue 0.785 mm² (max) 5A 0.785mm² +120°C -40°C 125V AC 6 18 20 mm dia PPS Soldering 180°
Weipu SP1311/P 7 II SP13 Connector 7-Pin Straight UV & Water Resistant
Weipu SP1311/P 7 II SP13 Connector 7-Pin Straight UV & Water Resistant
Standard range
Order code: 13-5273
MPN: SP1311 / P 7 II

Despatched within 4 working days - 53 in stock
2+ £4.55
Price per unit Ex VAT
Plug, straight 7 Plug 8mm 5 - 8mm 5mm Black, Blue 0.785 mm² (max) 5A 0.785mm² +120°C -40°C 125V AC 7 18 20 mm dia PPS Soldering 180°
Weipu SP1311/P 9 II SP13 Bullet Connector Plug 9-Pin Screw Lock UV Resist
Weipu SP1311/P 9 II SP13 Bullet Connector Plug 9-Pin Screw Lock UV Resist
Standard range
Order code: 13-5274
MPN: SP1311 / P 9 II

Despatched within 4 working days - 43 in stock
2+ £4.39
10+ £4.01
100+ £3.77
Price per unit Ex VAT
Plug, straight 9 Plug 8mm 5 - 8mm 5mm Black, Blue 0.785 mm² (max) 3A 0.785mm² +120°C -40°C 125V AC 9 18 20 mm dia PPS Soldering 180°
Weipu SP1311/S2I SP13 Bullet Connector Socket 2-Pin UV Resistant
Weipu SP1311/S2I SP13 Bullet Connector Socket 2-Pin UV Resistant
Standard range
Order code: 13-5275
MPN: SP1311 / S 2 I

Despatched within 4 working days - 641 in stock
2+ £4.00
Price per unit Ex VAT
Socket, straight 2 Socket 6.5mm 4 - 6.5mm 4mm Black, Blue 2 mm² (max) 13A 2mm² 250V AC 2 14 20 mm dia PPS Soldering 180°
Weipu SP1311/S3I SP13 Socket Straight 3 Pins Waterproof UV Resistant
Weipu SP1311/S3I SP13 Socket Straight 3 Pins Waterproof UV Resistant
Standard range
Order code: 13-5276
MPN: SP1311 / S 3 I

Despatched within 4 working days - 603 in stock
2+ £3.39
10+ £3.14
100+ £2.93
500+ £2.83
Price per unit Ex VAT
Socket, straight 3 Socket 6.5mm 4 - 6.5mm 4mm Black, Blue 2 mm² (max) 13A 2mm² 250V AC 3 14 20 mm dia PPS Soldering 180°
Weipu SP1311S4I SP13 Bullet Connector Socket Straight 4 Pins UV Resistant
Weipu SP1311S4I SP13 Bullet Connector Socket Straight 4 Pins UV Resistant
Extended range
Order code: 13-5277
MPN: SP1311 / S 4 I

Available to back orderBack order, lead time 4 weeks
2+ £3.80
Price per unit Ex VAT
Socket, straight 4 Socket 6.5mm 4 - 6.5mm 4mm Black, Blue 0.785 mm² (max) 13A 0.785mm² 250V AC 4 18 20 mm dia PPS Soldering 180°
Weipu SP1311/S 5I SP13 Bullet Connector Socket 5 Pins UV-Resistant Waterproof
Weipu SP1311/S 5I SP13 Bullet Connector Socket 5 Pins UV-Resistant Waterproof
Standard range
Order code: 13-5278
MPN: SP1311 / S 5 I

Despatched within 4 working days - 112 in stock
2+ £4.39
10+ £4.01
100+ £3.77
Price per unit Ex VAT
Socket, straight 5 Socket 6.5mm 4 - 6.5mm 4mm Black, Blue 0.785 mm² (max) 50A 0.785mm² +130°C -40°C 230V 5 18 20 mm dia PPS Soldering 180°
Weipu SP1311/S 5 II SP13 Bullet Connector Socket Straight 5 Pins UV Resistant
Weipu SP1311/S 5 II SP13 Bullet Connector Socket Straight 5 Pins UV Resistant
Standard range
Order code: 13-5279
MPN: SP1311 / S 5 II

Despatched within 4 working days - 273 in stock
2+ £3.81
Price per unit Ex VAT
Socket, straight 5 Socket 8mm 5 - 8mm 5mm Black, Blue 0.785 mm² (max) 25A 0.785mm² +130°C -40°C 230V 5 18 20 mm dia PPS Soldering 180°
Weipu SP1311/S 6 II SP13 Bullet Connector Socket 6 Pins Straight UV-Resistant
Weipu SP1311/S 6 II SP13 Bullet Connector Socket 6 Pins Straight UV-Resistant
Standard range
Order code: 13-5280
MPN: SP1311 / S 6 II

Despatched within 4 working days - 81 in stock
2+ £4.56
10+ £4.16
100+ £3.91
Price per unit Ex VAT
Socket, straight 6 Socket 8mm 5 - 8mm 5mm Black, Blue 0.785 mm² (max) 5A 0.785mm² 125V AC 6 18 20 mm dia PPS Soldering 180°
Weipu SP1311/S7II SP13 Bullet Connector 7-Pin Socket Straight UV Resistant
Weipu SP1311/S7II SP13 Bullet Connector 7-Pin Socket Straight UV Resistant
Standard range
Order code: 13-5281
MPN: SP1311 / S 7 II

Despatched within 4 working days - 56 in stock
2+ £4.39
10+ £4.01
100+ £3.77
Price per unit Ex VAT
Socket, straight 7 Socket 8mm 5 - 8mm 5mm Black, Blue 0.785 mm² (max) 5A 0.785mm² 125V AC 7 18 20 mm dia PPS Soldering 180°
Weipu SP1311/S 9 II SP13 Connector Socket 9 Pins Straight UV Resistant
Weipu SP1311/S 9 II SP13 Connector Socket 9 Pins Straight UV Resistant
Standard range
Order code: 13-5282
MPN: SP1311 / S 9 II

Despatched within 4 working days - 46 in stock
2+ £4.39
10+ £4.01
100+ £3.77
Price per unit Ex VAT
Socket, straight 9 Socket 8mm 5 - 8mm 5mm Black, Blue 0.785 mm² (max) 30A 0.785mm² +130°C -40°C 230V 9 18 20 mm dia PPS Soldering 180°
Weipu SP1312/P2 SP13 Bullet Connector 2 Pins UV & Water Resistant
Weipu SP1312/P2 SP13 Bullet Connector 2 Pins UV & Water Resistant
Standard range
Order code: 13-5283
MPN: SP1312 / P 2

Despatched within 4 working days - 324 in stock
2+ £3.29
Price per unit Ex VAT
Plug, mount 2 Plug Black 2 mm² (max) 25A 2mm² 13mm +130°C -40°C 230V 2 14 20 mm dia PPS Soldering 180°
Weipu SP1312/P3 SP13 Bullet Connector Plug Mount 3-Pin UV & Water Resistant
Weipu SP1312/P3 SP13 Bullet Connector Plug Mount 3-Pin UV & Water Resistant
Standard range
Order code: 13-5284
MPN: SP1312 / P 3

Despatched within 4 working days - 287 in stock
2+ £5.66
Price per unit Ex VAT
Plug, mount 3 Plug Black 2 mm² (max) 13A 2mm² 13mm +125°C -55°C 600V 3 14 20 mm dia PPS Soldering 180°
Weipu SP1312/P 4 SP13 Bullet Plug 4-Pin Screw-Lock UV Resistant
Weipu SP1312/P 4 SP13 Bullet Plug 4-Pin Screw-Lock UV Resistant
Standard range
Order code: 13-5285
MPN: SP1312 / P 4

Despatched within 4 working days - 28 in stock
2+ £3.29
Price per unit Ex VAT
Plug, mount 4 Plug Black 0.758 mm² (max) 5A 0.758mm² 13mm +125°C -55°C 600V 4 18 20 mm dia PPS Soldering 180°
Weipu SP1312/P5 SP13 Bullet Connector Plug 5 Pins Secure Sealed UV Resistant
Weipu SP1312/P5 SP13 Bullet Connector Plug 5 Pins Secure Sealed UV Resistant
Extended range
Order code: 13-5286
MPN: SP1312 / P 5

Available to back orderBack order, lead time 8 weeks
2+ £3.69
Price per unit Ex VAT
Plug, mount 5 Plug Black 0.758 mm² (max) 5A 0.758mm² 13mm +125°C -55°C 600V 5 18 20 mm dia PPS Soldering 180°
Weipu SP1312/P6 SP13 Bullet Connector Plug 6-Pin Screw Lock UV-Resistant
Weipu SP1312/P6 SP13 Bullet Connector Plug 6-Pin Screw Lock UV-Resistant
Standard range
Order code: 13-5287
MPN: SP1312 / P 6

Despatched within 4 working days - 44 in stock
2+ £3.69
Price per unit Ex VAT
Plug, mount 6 Plug Black 0.758 mm² (max) 5A 0.758mm² 13mm +125°C -55°C 600V 6 18 20 mm dia PPS Soldering 180°
Weipu SP1312/P7 SP13 Bullet Plug 7 Pins Screw Lock UV Resistant
Weipu SP1312/P7 SP13 Bullet Plug 7 Pins Screw Lock UV Resistant
Standard range
Order code: 13-5288
MPN: SP1312 / P 7

Despatched within 4 working days - 56 in stock
2+ £3.71
Price per unit Ex VAT
Plug, mount 7 Plug Black 0.758 mm² (max) 30A 0.758mm² 13mm 230V 7 18 20 mm dia PPS Soldering 180°
Weipu SP1312/P9 SP13 Connector Plug 9 Pins Screw Lock UV Resistant
Weipu SP1312/P9 SP13 Connector Plug 9 Pins Screw Lock UV Resistant
Standard range
Order code: 13-5289
MPN: SP1312 / P 9

Despatched within 4 working days - 16 in stock
2+ £4.08
Price per unit Ex VAT
Plug, mount 9 Plug Black 0.758 mm² (max) 30A 0.758mm² 13mm 230V 9 18 20 mm dia PPS Soldering 180°
Weipu SP1312 SP13 Connector Built-in Socket 2-Pin UV & Water Resistant
Weipu SP1312 SP13 Connector Built-in Socket 2-Pin UV & Water Resistant
Standard range
Order code: 13-5290
MPN: SP1312 / S 2

Despatched within 4 working days - 1,131 in stock
2+ £3.02
10+ £3.00
100+ £2.99
500+ £2.97
Price per unit Ex VAT
Socket, built-in 2 Socket Black 2 mm² (max) 13A 2mm² 13mm +125°C -55°C 600V 2 14 20 mm dia PPS Soldering 180°
Weipu SP1312/S SP13 Bullet Connector Socket 3-Pin Built-In UV Resistant
Weipu SP1312/S SP13 Bullet Connector Socket 3-Pin Built-In UV Resistant
Standard range
Order code: 13-5291
MPN: SP1312 / S 3

Despatched within 4 working days - 127 in stock
2+ £3.32
10+ £3.23
100+ £3.07
500+ £2.90
Price per unit Ex VAT
Socket, built-in 3 Socket Black 2 mm² (max) 13A 2mm² 13mm +125°C -55°C 600V 3 14 20 mm dia PPS Soldering 180°
Weipu SP1312/S4 SP13 Socket 4-Pin Waterproof UV Resistant Indoor/Outdoor
Weipu SP1312/S4 SP13 Socket 4-Pin Waterproof UV Resistant Indoor/Outdoor
Standard range
Order code: 13-5292
MPN: SP1312 / S 4

Despatched within 4 working days - 687 in stock
2+ £3.29
Price per unit Ex VAT
Socket, built-in 4 Socket Black 0.758 mm² (max) 5A 0.758mm² 13mm +125°C -55°C 600V 4 18 20 mm dia PPS Soldering 180°
Weipu SP1312 S 5 SP13 Bullet Connector Socket 5 Pins UV-resistant IP67
Weipu SP1312 S 5 SP13 Bullet Connector Socket 5 Pins UV-resistant IP67
Standard range
Order code: 13-5293
MPN: SP1312 / S 5

Despatched within 4 working days - 1,010 in stock
2+ £3.68
Price per unit Ex VAT
Socket, built-in 5 Socket Black 0.758 mm² (max) 30A 0.758mm² 13mm 230V 5 18 20 mm dia PPS Soldering 180°
Weipu SP1312/S6 SP13 Bullet Connector 6 Pins Built-in Screw Locking
Weipu SP1312/S6 SP13 Bullet Connector 6 Pins Built-in Screw Locking
Standard range
Order code: 13-5294
MPN: SP1312 / S 6

Despatched within 4 working days - 411 in stock
2+ £3.69
Price per unit Ex VAT
Socket, built-in 6 Socket Black 0.758 mm² (max) 5A 0.758mm² 13mm +125°C -55°C 600V 6 18 20 mm dia PPS Soldering 180°
Weipu SP1312/S7 SP13 Connector 7 Pins Screw Lock Waterproof UV Resistant
Weipu SP1312/S7 SP13 Connector 7 Pins Screw Lock Waterproof UV Resistant
Standard range
Order code: 13-5295
MPN: SP1312 / S 7

Despatched within 4 working days - 69 in stock
2+ £3.70
Price per unit Ex VAT
Socket, built-in 7 Socket Black 0.758 mm² (max) 30A 0.758mm² 13mm 230V 7 18 20 mm dia PPS Soldering 180°
Weipu SP1312/S9 SP13 Connector Socket 9 Pins Screw Lock UV Resistant
Weipu SP1312/S9 SP13 Connector Socket 9 Pins Screw Lock UV Resistant
Standard range
Order code: 13-5296
MPN: SP1312 / S 9

Despatched within 4 working days - 248 in stock
2+ £4.08
Price per unit Ex VAT
Socket, built-in 9 Socket Black 0.785 mm² (max) 3A 0.785mm² 13mm +125°C -55°C 600V 9 18 20 mm dia PPS Soldering 180°

Trustpilot