Weipu SP1312/P5 SP13 Bullet Connector Plug 5 Pins Secure Sealed UV Resistant

MPN
SP1312 / P 5
Brand
Weipu
EAN-13
2050001514493
Order Code
13-5286
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
2+ £3.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 46 in stock

The Weipu SP1312 / P 5 bullet connector is a robust plug with five pins, designed for secure and reliable connections in various electronic applications. As part of the SP13 series, it is suitable for use in industrial and outdoor environments, offering durability and water resistance. This connector is ideal for equipment requiring a dependable and safe electrical connection.
Type Plug, mount
Number of Contacts 5
Connector Size 20 mm dia
Gender Plug
Case Material PPS
Colour Black
Connection Soldering
Connection Angle 180°
Contact Material Gold plated
Cross-section range 0.758 mm² (max)
Current Rating 5A
IP Rating IP68
max. cross section 0.758mm²
Maximum Temperature +125°C
Min. temperature -55°C
Mounting Hole Diameter 13mm
Nominal Voltage 600V
Number of pins 5
Series SP13
Termination Screw-type locking
Wire Gauge (AWG) 18

Reviews

Be the first to submit a review

Trustpilot