Weipu SP1311/S 5 II SP13 Bullet Connector Socket Straight 5 Pins UV Resistant

MPN
SP1311 / S 5 II
Brand
Weipu
EAN-13
2050001514424
Order Code
13-5279
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
2+ £3.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 344 in stock

The Weipu SP1311/S 5 II bullet connector is a straight socket with a total of five pins, part of the SP13 series of round connectors. Manufactured by Weipu, it is designed for reliable and secure electrical connections. Typical applications include industrial equipment, outdoor installations, and marine environments.
Type Socket, straight
Number of Contacts 5
Connector Size 20 mm dia
Gender Socket
Cable Ø (max.) 8mm
Cable Ø range 5 - 8mm
Cable Ø up to 5mm
Case Material PPS
Colour Black, Blue
Connection Soldering
Connection Angle 180°
Contact Material Gold plated
Cross-section range 0.785 mm² (max)
Current Rating 25A
IP Rating IP68
max. cross section 0.785mm²
Maximum Temperature +130°C
Min. temperature -40°C
Nominal Voltage 230V
Number of pins 5
Series SP13
Termination Screw-type locking
Wire Gauge (AWG) 18

Reviews

Be the first to submit a review

Trustpilot