Weipu SP1312/P6 SP13 Bullet Connector Plug 6-Pin Screw Lock UV-Resistant

MPN
SP1312 / P 6
Brand
Weipu
EAN-13
2050001514509
Order Code
13-5287
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
2+ £3.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 44 in stock

The Weipu SP1312 / P 6 bullet connector is a plug designed for mounting with a total of 6 pins, part of the SP13 series of round connectors. Manufactured by Weipu, this connector is commonly used for secure and reliable electrical connections in industrial and outdoor applications. Its robust design ensures durability and resistance to environmental factors.
Type Plug, mount
Number of Contacts 6
Connector Size 20 mm dia
Gender Plug
Case Material PPS
Colour Black
Connection Soldering
Connection Angle 180°
Contact Material Gold plated
Cross-section range 0.758 mm² (max)
Current Rating 5A
IP Rating IP68
max. cross section 0.758mm²
Maximum Temperature +125°C
Min. temperature -55°C
Mounting Hole Diameter 13mm
Nominal Voltage 600V
Number of pins 6
Series SP13
Termination Screw-type locking
Wire Gauge (AWG) 18

Reviews

Be the first to submit a review

Trustpilot