Weipu SP1310/S3I SP13 Bullet Connector 3 Pin Socket Straight UV Resistant

MPN
SP1310 / S 3 I
Brand
Weipu
EAN-13
2050001514233
Order Code
13-5259
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
2+ £2.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 407 in stock

The Weipu SP1310 / S 3 I bullet connector is a straight socket featuring three pins, part of the SP13 series of round connectors. Manufactured by Weipu, this connector is designed for reliable electrical connections in various industrial applications. It is typically used in environments requiring robust and water-resistant connectivity solutions.
Type Socket, straight
Number of Contacts 3
Connector Size 20 mm dia
Gender Socket
Cable Ø (max.) 6.5mm
Cable Ø range 4 - 6.5mm
Cable Ø up to 4mm
Case Material PPS
Colour Black, Blue
Connection Soldering
Connection Angle 180°
Contact Material Gold plated
Cross-section range 2 mm² (max)
Current Rating 6A
IP Rating IP68
max. cross section 2mm²
Maximum Temperature +70°C
Min. temperature -20°C
Nominal Voltage 277V
Number of pins 3
Series SP13
Termination Screw-type locking
Wire Gauge (AWG) 14

Reviews

Be the first to submit a review

Trustpilot