Weipu SP1311/S 5I SP13 Bullet Connector Socket 5 Pins UV-Resistant Waterproof

MPN
SP1311 / S 5 I
Brand
Weipu
EAN-13
2050001514417
Order Code
13-5278
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
2+ £4.39
10+ £4.01
100+ £3.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 139 in stock

The Weipu SP1311/S 5 I bullet connector socket is a straight, round connector with 5 pins, part of the SP13 series. Manufactured by Weipu, it is designed for reliable and secure connections in various industrial applications. This connector is ideal for use in harsh environments due to its robust construction.
Type Socket, straight
Number of Contacts 5
Connector Size 20 mm dia
Gender Socket
Cable Ø (max.) 6.5mm
Cable Ø range 4 - 6.5mm
Cable Ø up to 4mm
Case Material PPS
Colour Black, Blue
Connection Soldering
Connection Angle 180°
Contact Material Gold plated
Cross-section range 0.785 mm² (max)
Current Rating 50A
IP Rating IP68
max. cross section 0.785mm²
Maximum Temperature +130°C
Min. temperature -40°C
Nominal Voltage 230V
Number of pins 5
Series SP13
Termination Screw-type locking
Wire Gauge (AWG) 18

Reviews

Be the first to submit a review

Trustpilot