Weipu SP1311/P5I SP13 Bullet Connector 5 Pins UV Resistant IP68 Rated

MPN
SP1311 / P 5 I
Brand
Weipu
EAN-13
2050001514332
Order Code
13-5270
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
2+ £4.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 20 in stock

The Weipu SP1311 / P 5 I bullet connector is a straight plug with 5 pins, belonging to the SP13 series of round connectors. Manufactured by Weipu, this connector is designed for durable, reliable connections in various electrical applications. It is typically used in industrial and outdoor environments where secure and robust connectivity is essential.
Type Plug, straight
Number of Contacts 5
Connector Size 20 mm dia
Gender Plug
Cable Ø (max.) 6.5mm
Cable Ø range 4 - 6.5mm
Cable Ø up to 4mm
Case Material PPS
Colour Black, Blue
Connection Soldering
Connection Angle 180°
Contact Material Gold plated
Cross-section range 0.785 mm² (max)
Current Rating 2A
IP Rating IP68
max. cross section 0.785mm²
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Voltage 150V
Number of pins 5
Series SP13
Termination Screw-type locking
Wire Gauge (AWG) 18

Reviews

Be the first to submit a review

Trustpilot