Weipu SP1310/S4I SP13 Bullet Connector Socket 4 Pins UV Resistant

MPN
SP1310 / S 4 I
Brand
Weipu
EAN-13
2050001514240
Order Code
13-5260
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
2+ £2.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 536 in stock

The Weipu SP1310 / S 4 I Bullet connector features a straight socket with four pins, designed for reliable electrical connections. Manufactured by Weipu, this connector is part of the SP13 series, known for its durable and compact design. It is typically used in industrial and outdoor applications where secure and weather-resistant connections are crucial.
Type Socket, straight
Number of Contacts 4
Connector Size 20 mm dia
Gender Socket
Cable Ø (max.) 6.5mm
Cable Ø range 4 - 6.5mm
Cable Ø up to 4mm
Case Material PPS
Colour Black, Blue
Connection Soldering
Connection Angle 180°
Contact Material Gold plated
Cross-section range 0.785 mm² (max)
Current Rating 32A
IP Rating IP68
max. cross section 0.785mm²
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Voltage 600V
Number of pins 4
Series SP13
Termination Screw-type locking
Wire Gauge (AWG) 18

Reviews

Be the first to submit a review

Trustpilot