Weipu SP1310/P 6 II SP13 Bullet Connector 6-Pin Straight Plug UV Resistant

MPN
SP1310 / P 6 II
Brand
Weipu
EAN-13
2050001514196
Order Code
13-5256
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
2+ £3.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 621 in stock

The Weipu SP1310 / P 6 II is a straight plug bullet connector with six pins, part of the SP13 series. Manufactured by Weipu, it features a reliable and durable design suitable for various electrical applications. Typically used in industrial or outdoor settings, this connector offers a secure and waterproof solution for connecting electrical circuits.
Type Plug, straight
Number of Contacts 6
Connector Size 20 mm dia
Gender Plug
Cable Ø (max.) 8mm
Cable Ø range 5 - 8mm
Cable Ø up to 5mm
Case Material PPS
Colour Black, Blue
Connection Soldering
Connection Angle 180°
Contact Material Gold plated
Cross-section range 0.785 mm² (max)
Current Rating 6A
IP Rating IP68
max. cross section 0.785mm²
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Voltage 125V
Number of pins 6
Series SP13
Termination Screw-type locking
Wire Gauge (AWG) 18

Reviews

Be the first to submit a review

Trustpilot