Weipu SP1310/S 6 II SP13 Bullet Connector Socket Straight 6 Pins UV Resistant

MPN
SP1310 / S 6 II
Brand
Weipu
EAN-13
2050001514271
Order Code
13-5263
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
2+ £3.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 203 in stock

The Weipu SP1310 / S 6 II bullet connector is a high-quality connector featuring a straight socket design with six pins, intended for secure electrical contacts. Manufactured by Weipu, this connector belongs to the SP13 series, known for its reliability and durability in challenging environments. It is commonly used in industrial, outdoor, and marine applications, where a robust and waterproof connection is essential.
Type Socket, straight
Number of Contacts 6
Connector Size 20 mm dia
Gender Socket
Cable Ø (max.) 8mm
Cable Ø range 5 - 8mm
Cable Ø up to 5mm
Case Material PPS
Colour Black, Blue
Connection Soldering
Connection Angle 180°
Contact Material Gold plated
Cross-section range 0.785 mm² (max)
Current Rating 20A
IP Rating IP68
max. cross section 0.785mm²
Maximum Temperature +100°C
Min. temperature -40°C
Nominal Voltage 250V
Number of pins 6
Series SP13
Termination Screw-type locking
Wire Gauge (AWG) 18

Reviews

Be the first to submit a review

Trustpilot