Weipu SP1311S4I SP13 Bullet Connector Socket Straight 4 Pins UV Resistant

MPN
SP1311 / S 4 I
Brand
Weipu
EAN-13
2050001514400
Order Code
13-5277
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
2+ £3.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 102 in stock

Manufactured by Weipu, the SP1311/S 4 I bullet connector is a straight socket featuring four pins, belonging to the SP13 series of round connectors. Known for its reliable connection, it is commonly used in various industrial and outdoor electrical applications. This connector ensures secure and durable connections in harsh environments.
Type Socket, straight
Number of Contacts 4
Connector Size 20 mm dia
Gender Socket
Cable Ø (max.) 6.5mm
Cable Ø range 4 - 6.5mm
Cable Ø up to 4mm
Case Material PPS
Colour Black, Blue
Connection Soldering
Connection Angle 180°
Contact Material Gold plated
Cross-section range 0.785 mm² (max)
Current Rating 13A
IP Rating IP68
max. cross section 0.785mm²
Nominal Voltage 250V AC
Number of pins 4
Series SP13
Termination Screw-type locking
Wire Gauge (AWG) 18

Reviews

Be the first to submit a review

Trustpilot