Weipu SP1311/S3I SP13 Socket Straight 3 Pins Waterproof UV Resistant

MPN
SP1311 / S 3 I
Brand
Weipu
EAN-13
2050001514394
Order Code
13-5276
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
2+ £3.39
10+ £3.14
100+ £2.93
500+ £2.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 668 in stock

The Weipu SP1311 / S 3 I is a bullet connector socket, straight, with three pins, part of the SP13 series of round connectors. Produced by Weipu, it is ideal for reliable electrical connections in industrial and outdoor environments due to its robust design. This connector is commonly used in applications where durability and secure connections are essential, such as in lighting systems and automotive industries.
Type Socket, straight
Number of Contacts 3
Connector Size 20 mm dia
Gender Socket
Cable Ø (max.) 6.5mm
Cable Ø range 4 - 6.5mm
Cable Ø up to 4mm
Case Material PPS
Colour Black, Blue
Connection Soldering
Connection Angle 180°
Contact Material Gold plated
Cross-section range 2 mm² (max)
Current Rating 13A
IP Rating IP68
max. cross section 2mm²
Nominal Voltage 250V AC
Number of pins 3
Series SP13
Termination Screw-type locking
Wire Gauge (AWG) 14

Reviews

Be the first to submit a review

Trustpilot