Weipu SP1312/S6 SP13 Bullet Connector 6 Pins Built-in Screw Locking

MPN
SP1312 / S 6
Brand
Weipu
EAN-13
2050001514578
Order Code
13-5294
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
2+ £3.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 473 in stock

The Weipu SP1312/S 6 bullet connector is a built-in socket with six pins, part of the SP13 series of round connectors. Manufactured by Weipu, this connector is known for its durability and reliable electrical connections. It is typically used in industrial and outdoor environments where secure and stable connectivity is essential.
Type Socket, built-in
Number of Contacts 6
Connector Size 20 mm dia
Gender Socket
Case Material PPS
Colour Black
Connection Soldering
Connection Angle 180°
Contact Material Gold plated
Cross-section range 0.758 mm² (max)
Current Rating 5A
IP Rating IP68
max. cross section 0.758mm²
Maximum Temperature +125°C
Min. temperature -55°C
Mounting Hole Diameter 13mm
Nominal Voltage 600V
Number of pins 6
Series SP13
Termination Screw-type locking
Wire Gauge (AWG) 18

Reviews

Be the first to submit a review

Trustpilot