Weipu SP1311/P2I SP13 Bullet Connector 2 Pins Screw Lock Waterproof

MPN
SP1311 / P 2 I
Brand
Weipu
EAN-13
2050001514301
Order Code
13-5267
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
2+ £3.84
10+ £3.50
100+ £3.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

The SP1311 / P 2 I bullet connector by Weipu is a straight plug with 2 pins, belonging to the SP13 series of round connectors. This connector offers secure and reliable connections and is typically used in industrial, automotive, and outdoor applications. Its robust design ensures durability in various environmental conditions.
Type Plug, straight
Number of Contacts 2
Connector Size 20 mm dia
Gender Plug
Cable Ø (max.) 6.5mm
Cable Ø range 4 - 6.5mm
Cable Ø up to 4mm
Case Material PPS
Colour Black, Blue
Connection Soldering
Connection Angle 180°
Contact Material Gold plated
Cross-section range 2 mm² (max)
Current Rating 20A
IP Rating IP68
max. cross section 2mm²
Maximum Temperature +100°C
Min. temperature -30°C
Nominal Voltage 250V
Number of pins 2
Series SP13
Termination Screw-type locking
Wire Gauge (AWG) 14

Reviews

Be the first to submit a review

Trustpilot