Weipu SP1311/P6 II SP13 Bullet Connector Plug 6 Pins UV/Water Resistant

MPN
SP1311 / P 6 II
Brand
Weipu
EAN-13
2050001514356
Order Code
13-5272
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
2+ £4.39
10+ £4.01
100+ £3.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 42 in stock

The Weipu SP1311 / P 6 II is a straight plug bullet connector featuring six pins, designed for secure and reliable electrical connections. Produced by Weipu, this SP13 series round connector is valued for its robustness and versatility. It is typically used in industrial, automotive, and outdoor electrical applications due to its durable construction.
Type Plug, straight
Number of Contacts 6
Connector Size 20 mm dia
Gender Plug
Cable Ø (max.) 8mm
Cable Ø range 5 - 8mm
Cable Ø up to 5mm
Case Material PPS
Colour Black, Blue
Connection Soldering
Connection Angle 180°
Contact Material Gold plated
Cross-section range 0.785 mm² (max)
Current Rating 5A
IP Rating IP68
max. cross section 0.785mm²
Maximum Temperature +120°C
Min. temperature -40°C
Nominal Voltage 125V AC
Number of pins 6
Series SP13
Termination Screw-type locking
Wire Gauge (AWG) 18

Reviews

Be the first to submit a review

Trustpilot