Weipu SP1312/P3 SP13 Bullet Connector Plug Mount 3-Pin UV & Water Resistant

MPN
SP1312 / P 3
Brand
Weipu
EAN-13
2050001514479
Order Code
13-5284
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
2+ £5.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 391 in stock

The Weipu SP1312/P 3 is a bullet connector plug from the SP13 series, featuring three pins for effective connectivity. As a durable and reliable component, it is typically used in industrial and outdoor applications. Manufactured by Weipu, this connector ensures secure and stable connections for versatile electrical systems.
Type Plug, mount
Number of Contacts 3
Connector Size 20 mm dia
Gender Plug
Case Material PPS
Colour Black
Connection Soldering
Connection Angle 180°
Contact Material Gold plated
Cross-section range 2 mm² (max)
Current Rating 13A
IP Rating IP68
max. cross section 2mm²
Maximum Temperature +125°C
Min. temperature -55°C
Mounting Hole Diameter 13mm
Nominal Voltage 600V
Number of pins 3
Series SP13
Termination Screw-type locking
Wire Gauge (AWG) 14

Reviews

Be the first to submit a review

Trustpilot