Weipu SP1311/S 9 II SP13 Connector Socket 9 Pins Straight UV Resistant

MPN
SP1311 / S 9 II
Brand
Weipu
EAN-13
2050001514455
Order Code
13-5282
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
2+ £4.39
10+ £4.01
100+ £3.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 50 in stock

The Weipu SP1311/S 9 II bullet connector is a straight socket with 9 pins, part of the SP13 series of round connectors. This connector is typically used in electronic and industrial applications where secure and reliable electrical connections are essential. Manufactured by Weipu, it is designed to support connectivity in various devices with its robust and versatile construction.
Type Socket, straight
Number of Contacts 9
Connector Size 20 mm dia
Gender Socket
Cable Ø (max.) 8mm
Cable Ø range 5 - 8mm
Cable Ø up to 5mm
Case Material PPS
Colour Black, Blue
Connection Soldering
Connection Angle 180°
Contact Material Gold plated
Cross-section range 0.785 mm² (max)
Current Rating 30A
IP Rating IP68
max. cross section 0.785mm²
Maximum Temperature +130°C
Min. temperature -40°C
Nominal Voltage 230V
Number of pins 9
Series SP13
Termination Screw-type locking
Wire Gauge (AWG) 18

Reviews

Be the first to submit a review

Trustpilot