Weipu SP1312/S4 SP13 Socket 4-Pin Waterproof UV Resistant Indoor/Outdoor

MPN
SP1312 / S 4
Brand
Weipu
EAN-13
2050001514554
Order Code
13-5292
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
2+ £3.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 751 in stock

The Weipu SP1312/S 4 is a round, built-in bullet connector socket with four pins, ideal for secure and reliable electrical connections. Manufactured by Weipu, it is part of the SP13 series known for its durability and weather-resistant design. This connector is typically used in industrial and outdoor equipment applications.
Type Socket, built-in
Number of Contacts 4
Connector Size 20 mm dia
Gender Socket
Case Material PPS
Colour Black
Connection Soldering
Connection Angle 180°
Contact Material Gold plated
Cross-section range 0.758 mm² (max)
Current Rating 5A
IP Rating IP68
max. cross section 0.758mm²
Maximum Temperature +125°C
Min. temperature -55°C
Mounting Hole Diameter 13mm
Nominal Voltage 600V
Number of pins 4
Series SP13
Termination Screw-type locking
Wire Gauge (AWG) 18

Reviews

Be the first to submit a review

Trustpilot