Weipu SP1312 S 5 SP13 Bullet Connector Socket 5 Pins UV-resistant IP67

MPN
SP1312 / S 5
Brand
Weipu
EAN-13
2050001514561
Order Code
13-5293
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
2+ £3.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,048 in stock

The Weipu SP1312/S 5 is a built-in bullet socket connector designed with five pins, part of the SP13 series. It offers reliable connections in various industrial applications, thanks to its robust design. Manufactured by Weipu, this connector is ideal for use in demanding environments that require durable and secure connectivity solutions.
Type Socket, built-in
Number of Contacts 5
Connector Size 20 mm dia
Gender Socket
Case Material PPS
Colour Black
Connection Soldering
Connection Angle 180°
Contact Material Gold plated
Cross-section range 0.758 mm² (max)
Current Rating 30A
IP Rating IP68
max. cross section 0.758mm²
Mounting Hole Diameter 13mm
Nominal Voltage 230V
Number of pins 5
Series SP13
Termination Screw-type locking
Wire Gauge (AWG) 18

Reviews

Be the first to submit a review

Trustpilot