Weipu SP1311/S7II SP13 Bullet Connector 7-Pin Socket Straight UV Resistant

Image Representative of Range

Weipu SP1311/S7II SP13 Bullet Connector 7-Pin Socket Straight UV Resistant

MPN
SP1311 / S 7 II
Brand
Weipu
EAN-13
2050001514448
Order Code
13-5281
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
2+ £4.39
10+ £4.01
100+ £3.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 72 in stock

The Weipu SP1311 / S 7 II bullet connector is a straight socket with seven pins, part of the SP13 series of round connectors. Manufactured by Weipu, it is designed to provide reliable connections in a compact form. Typically used in applications that require secure and durable electrical connections, such as industrial machinery and outdoor equipment.
Type Socket, straight
Number of Contacts 7
Connector Size 20 mm dia
Gender Socket
Cable Ø (max.) 8mm
Cable Ø range 5 - 8mm
Cable Ø up to 5mm
Case Material PPS
Colour Black, Blue
Connection Soldering
Connection Angle 180°
Contact Material Gold plated
Cross-section range 0.785 mm² (max)
Current Rating 5A
IP Rating IP68
max. cross section 0.785mm²
Nominal Voltage 125V AC
Number of pins 7
Series SP13
Termination Screw-type locking
Wire Gauge (AWG) 18

Reviews

Be the first to submit a review

Trustpilot