Weipu SP1310/S 5 II SP13 Bullet Connector 5 Pins Straight Waterproof

MPN
SP1310 / S 5 II
Brand
Weipu
EAN-13
2050001514264
Order Code
13-5262
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
2+ £3.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 12 in stock

The Weipu SP1310/S 5 II bullet connector is a straight socket with 5 pins, part of the SP13 series of round connectors. It is known for its reliable electrical connections and durability, making it suitable for use in various industrial and automotive applications. Manufactured by Weipu, this connector is designed for situations requiring secure and stable electrical connections.
Type Socket, straight
Number of Contacts 5
Connector Size 20 mm dia
Gender Socket
Cable Ø (max.) 8mm
Cable Ø range 5 - 8mm
Cable Ø up to 5mm
Case Material PPS
Colour Black, Blue
Connection Soldering
Connection Angle 180°
Contact Material Gold plated
Cross-section range 0.785 mm² (max)
Current Rating 20A
IP Rating IP68
max. cross section 0.785mm²
Maximum Temperature +100°C
Min. temperature -40°C
Nominal Voltage 250V
Number of pins 5
Series SP13
Termination Screw-type locking
Wire Gauge (AWG) 18

Reviews

Be the first to submit a review

Trustpilot