Weipu SP1312/S7 SP13 Connector 7 Pins Screw Lock Waterproof UV Resistant

Image Representative of Range

Weipu SP1312/S7 SP13 Connector 7 Pins Screw Lock Waterproof UV Resistant

MPN
SP1312 / S 7
Brand
Weipu
EAN-13
2050001514585
Order Code
13-5295
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
2+ £3.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 88 in stock

The Weipu SP1312 / S 7 Bullet connector is a built-in socket featuring 7 pins, part of the SP13 series of round connectors. Known for its reliability, this connector is typically used in industrial and outdoor applications requiring secure and robust electrical connections. Weipu is the manufacturer, ensuring high quality for demanding environments.
Type Socket, built-in
Number of Contacts 7
Connector Size 20 mm dia
Gender Socket
Case Material PPS
Colour Black
Connection Soldering
Connection Angle 180°
Contact Material Gold plated
Cross-section range 0.758 mm² (max)
Current Rating 30A
IP Rating IP68
max. cross section 0.758mm²
Mounting Hole Diameter 13mm
Nominal Voltage 230V
Number of pins 7
Series SP13
Termination Screw-type locking
Wire Gauge (AWG) 18

Reviews

Be the first to submit a review

Trustpilot