Weipu SP1312 SP13 Connector Built-in Socket 2-Pin UV & Water Resistant

MPN
SP1312 / S 2
Brand
Weipu
EAN-13
2050001514530
Order Code
13-5290
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
2+ £3.03
10+ £3.01
100+ £2.99
500+ £2.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,218 in stock

The Weipu SP1312/S 2 is a round bullet connector socket with a built-in design, featuring two pins. Manufactured by Weipu, it belongs to the SP13 series known for its reliability in connecting electrical components. This connector is typically used in outdoor and industrial environments due to its robust construction and secure fitting.
Type Socket, built-in
Number of Contacts 2
Connector Size 20 mm dia
Gender Socket
Case Material PPS
Colour Black
Connection Soldering
Connection Angle 180°
Contact Material Gold plated
Cross-section range 2 mm² (max)
Current Rating 13A
IP Rating IP68
max. cross section 2mm²
Maximum Temperature +125°C
Min. temperature -55°C
Mounting Hole Diameter 13mm
Nominal Voltage 600V
Number of pins 2
Series SP13
Termination Screw-type locking
Wire Gauge (AWG) 14

Reviews

Be the first to submit a review

Trustpilot