Weipu SP1310/P5I SP13 Plug Straight Bullet Connector 5 Pins UV Resistant

MPN
SP1310 / P 5 I
Brand
Weipu
EAN-13
2050001514172
Order Code
13-5254
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
2+ £3.42
10+ £3.16
100+ £2.95
500+ £2.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 660 in stock

Manufactured by Weipu, the SP1310 / P 5 I is a bullet connector plug, designed in a straight configuration with five pins. This connector, part of the SP13 series, is known for its durability and secure connections, suitable for various industrial and outdoor applications. It is often used in environments requiring reliable electrical connections, such as lighting systems and automotive electronics.
Type Plug, straight
Number of Contacts 5
Connector Size 20 mm dia
Gender Plug
Cable Ø (max.) 6.5mm
Cable Ø range 4 - 6.5mm
Cable Ø up to 4mm
Case Material PPS
Colour Black, Blue
Connection Soldering
Connection Angle 180°
Contact Material Gold plated
Cross-section range 0.785 mm² (max)
Current Rating 32A
IP Rating IP68
max. cross section 0.785mm²
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Voltage 600V
Number of pins 5
Series SP13
Termination Screw-type locking
Wire Gauge (AWG) 18

Reviews

Be the first to submit a review

Trustpilot