Weipu SP1310/S 2 I SP13 Bullet Connector Socket 2 Pins Straight UV Resistant

MPN
SP1310 /S 2 I
Brand
Weipu
EAN-13
2050001514226
Order Code
13-5266
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
2+ £2.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 508 in stock

The Weipu SP1310/S 2 I is a robust bullet connector from the SP13 series, featuring 2 pins and a straight socket design. This versatile connector, ideal for various electrical and electronic applications, ensures reliable connectivity. Typical uses include outdoor equipment, LED lighting, and industrial machinery.
Type Socket, straight
Number of Contacts 2
Connector Size 20 mm dia
Gender Socket
Cable Ø (max.) 6.5mm
Cable Ø range 4 - 6.5mm
Cable Ø up to 4mm
Case Material PPS
Colour Black, Blue
Connection Soldering
Connection Angle 180°
Contact Material Gold plated
Cross-section range 2 mm² (max)
Current Rating 13A
IP Rating IP68
max. cross section 2mm²
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Voltage 250V AC
Number of pins 2
Series SP13
Termination Screw-type locking
Wire Gauge (AWG) 14

Reviews

Be the first to submit a review

Trustpilot