Weipu SP1310/S9II SP13 Bullet Connector Socket 9 Pins UV Resistant

MPN
SP1310 / S 9 II
Brand
Weipu
EAN-13
2050001514295
Order Code
13-5265
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
2+ £3.80
10+ £3.47
100+ £3.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 78 in stock

Manufactured by Weipu, the SP1310 / S 9 II is a bullet connector socket featuring a straight design with a total of 9 pins. Part of the SP13 series, it is constructed for reliable and secure connections in round connector applications. Ideal for industrial and outdoor use, it provides robust connectivity in harsh environments.
Type Socket, straight
Number of Contacts 9
Connector Size 20 mm dia
Gender Socket
Cable Ø (max.) 8mm
Cable Ø range 5 - 8mm
Cable Ø up to 5mm
Case Material PPS
Colour Black, Blue
Connection Soldering
Connection Angle 180°
Contact Material Gold plated
Cross-section range 0.785 mm² (max)
Current Rating 20A
IP Rating IP68
max. cross section 0.785mm²
Maximum Temperature +100°C
Min. temperature -30°C
Nominal Voltage 250V
Number of pins 9
Series SP13
Termination Screw-type locking
Wire Gauge (AWG) 18

Reviews

Be the first to submit a review

Trustpilot