Weipu SP1310/P2I SP13 Bullet Connector 2 Pins Straight UV Resistant

MPN
SP1310 / P 2 I
Brand
Weipu
EAN-13
2050001514141
Order Code
13-5251
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
2+ £3.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,106 in stock

The Weipu SP1310 / P 2 I bullet connector is a straight plug from the SP13 series, featuring two pins. Manufactured by Weipu, this connector is suitable for applications requiring reliable electrical connections. Typical uses include industrial equipment, outdoor lighting, and communications devices where secure and waterproof connections are necessary.
Type Plug, straight
Number of Contacts 2
Connector Size 20 mm dia
Gender Plug
Cable Ø (max.) 6.5mm
Cable Ø range 4 - 6.5mm
Cable Ø up to 4mm
Case Material PPS
Colour Black, Blue
Connection Soldering
Connection Angle 180°
Contact Material Gold plated
Cross-section range 2 mm² (max)
Current Rating 10A
IP Rating IP68
max. cross section 2mm²
Maximum Temperature +70°C
Min. temperature -20°C
Nominal Voltage 277V
Number of pins 2
Series SP13
Termination Screw-type locking
Wire Gauge (AWG) 14

Reviews

Be the first to submit a review

Trustpilot