Weipu SP1312/P 4 SP13 Bullet Plug 4-Pin Screw-Lock UV Resistant

MPN
SP1312 / P 4
Brand
Weipu
EAN-13
2050001514486
Order Code
13-5285
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
2+ £3.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 61 in stock

The Weipu SP1312 / P 4 bullet connector is a quality plug from the SP13 series, featuring four pins for reliable connections. Manufactured by Weipu, this connector is ideal for applications requiring secure and stable electrical connections, such as in industrial or outdoor equipment. Its robust design makes it suitable for mounting in environments where durability is paramount.
Type Plug, mount
Number of Contacts 4
Connector Size 20 mm dia
Gender Plug
Case Material PPS
Colour Black
Connection Soldering
Connection Angle 180°
Contact Material Gold plated
Cross-section range 0.758 mm² (max)
Current Rating 5A
IP Rating IP68
max. cross section 0.758mm²
Maximum Temperature +125°C
Min. temperature -55°C
Mounting Hole Diameter 13mm
Nominal Voltage 600V
Number of pins 4
Series SP13
Termination Screw-type locking
Wire Gauge (AWG) 18

Reviews

Be the first to submit a review

Trustpilot