Weipu SP1312/S SP13 Bullet Connector Socket 3-Pin Built-In UV Resistant

MPN
SP1312 / S 3
Brand
Weipu
EAN-13
2050001514547
Order Code
13-5291
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
2+ £3.33
10+ £3.23
100+ £3.08
500+ £2.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 358 in stock

The Weipu SP1312/S 3 is a bullet connector socket featuring a built-in design with three pins, part of the SP13 series. Manufactured by Weipu, this connector is ideal for robust and reliable electrical connections in outdoor and industrial environments. Its sturdy construction makes it suitable for applications requiring a durable, waterproof connection.
Type Socket, built-in
Number of Contacts 3
Connector Size 20 mm dia
Gender Socket
Case Material PPS
Colour Black
Connection Soldering
Connection Angle 180°
Contact Material Gold plated
Cross-section range 2 mm² (max)
Current Rating 13A
IP Rating IP68
max. cross section 2mm²
Maximum Temperature +125°C
Min. temperature -55°C
Mounting Hole Diameter 13mm
Nominal Voltage 600V
Number of pins 3
Series SP13
Termination Screw-type locking
Wire Gauge (AWG) 14

Reviews

Be the first to submit a review

Trustpilot