Weipu SP1312/S9 SP13 Connector Socket 9 Pins Screw Lock UV Resistant

MPN
SP1312 / S 9
Brand
Weipu
EAN-13
2050001514592
Order Code
13-5296
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
2+ £4.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 248 in stock

Weipu's SP1312 / S 9 connector is a built-in bullet socket with nine pins, part of the SP13 series. This round connector is designed for robust and secure connections in electronics applications. It is typically used in industrial and outdoor environments due to its durability and reliable performance.
Type Socket, built-in
Number of Contacts 9
Connector Size 20 mm dia
Gender Socket
Case Material PPS
Colour Black
Connection Soldering
Connection Angle 180°
Contact Material Gold plated
Cross-section range 0.785 mm² (max)
Current Rating 3A
IP Rating IP68
max. cross section 0.785mm²
Maximum Temperature +125°C
Min. temperature -55°C
Mounting Hole Diameter 13mm
Nominal Voltage 600V
Number of pins 9
Series SP13
Termination Screw-type locking
Wire Gauge (AWG) 18

Reviews

Be the first to submit a review

Trustpilot