Weipu SP1311/P 9 II SP13 Bullet Connector Plug 9-Pin Screw Lock UV Resist

MPN
SP1311 / P 9 II
Brand
Weipu
EAN-13
2050001514370
Order Code
13-5274
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
2+ £4.39
10+ £4.01
100+ £3.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 43 in stock

The Weipu SP1311/P 9 II is a straight bullet connector plug with 9 pins, part of the SP13 series of round connectors. Manufactured by Weipu, this connector is known for its reliability and robust design, making it suitable for a variety of electronic applications such as industrial machinery and outdoor equipment. Its secure connection system ensures stable performance in challenging environments.
Type Plug, straight
Number of Contacts 9
Connector Size 20 mm dia
Gender Plug
Cable Ø (max.) 8mm
Cable Ø range 5 - 8mm
Cable Ø up to 5mm
Case Material PPS
Colour Black, Blue
Connection Soldering
Connection Angle 180°
Contact Material Gold plated
Cross-section range 0.785 mm² (max)
Current Rating 3A
IP Rating IP68
max. cross section 0.785mm²
Maximum Temperature +120°C
Min. temperature -40°C
Nominal Voltage 125V AC
Number of pins 9
Series SP13
Termination Screw-type locking
Wire Gauge (AWG) 18

Reviews

Be the first to submit a review

Trustpilot