Weipu SP1311/P 7 II SP13 Connector 7-Pin Straight UV & Water Resistant

Image Representative of Range

Weipu SP1311/P 7 II SP13 Connector 7-Pin Straight UV & Water Resistant

MPN
SP1311 / P 7 II
Brand
Weipu
EAN-13
2050001514363
Order Code
13-5273
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
2+ £4.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 53 in stock

Weipu manufactures the SP1311 / P 7 II bullet connector, a straight plug with 7 pins. This connector belongs to the SP13 series of round connectors, known for their durability and reliability. It is commonly used in industrial settings for secure and efficient electrical connections.
Type Plug, straight
Number of Contacts 7
Connector Size 20 mm dia
Gender Plug
Cable Ø (max.) 8mm
Cable Ø range 5 - 8mm
Cable Ø up to 5mm
Case Material PPS
Colour Black, Blue
Connection Soldering
Connection Angle 180°
Contact Material Gold plated
Cross-section range 0.785 mm² (max)
Current Rating 5A
IP Rating IP68
max. cross section 0.785mm²
Maximum Temperature +120°C
Min. temperature -40°C
Nominal Voltage 125V AC
Number of pins 7
Series SP13
Termination Screw-type locking
Wire Gauge (AWG) 18

Reviews

Be the first to submit a review

Trustpilot