Weipu SP1311/S2I SP13 Bullet Connector Socket 2-Pin UV Resistant

MPN
SP1311 / S 2 I
Brand
Weipu
EAN-13
2050001514387
Order Code
13-5275
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
2+ £4.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 665 in stock

The Weipu SP1311 / S 2 I bullet connector is a straight socket with two pins, part of the SP13 series of round connectors. Manufactured by Weipu, it is designed for secure and reliable electrical connections. This connector is typically used in industrial and outdoor applications due to its robust construction.
Type Socket, straight
Number of Contacts 2
Connector Size 20 mm dia
Gender Socket
Cable Ø (max.) 6.5mm
Cable Ø range 4 - 6.5mm
Cable Ø up to 4mm
Case Material PPS
Colour Black, Blue
Connection Soldering
Connection Angle 180°
Contact Material Gold plated
Cross-section range 2 mm² (max)
Current Rating 13A
IP Rating IP68
max. cross section 2mm²
Nominal Voltage 250V AC
Number of pins 2
Series SP13
Termination Screw-type locking
Wire Gauge (AWG) 14

Reviews

Be the first to submit a review

Trustpilot