Weipu SP1311/S 6 II SP13 Bullet Connector Socket 6 Pins Straight UV-Resistant

MPN
SP1311 / S 6 II
Brand
Weipu
EAN-13
2050001514431
Order Code
13-5280
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
2+ £4.56
10+ £4.16
100+ £3.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 81 in stock

The Weipu SP1311 / S 6 II is a bullet connector socket with six pins, featuring a straight orientation within the SP13 series of round connectors. Manufactured by Weipu, it is known for its robust design and reliable electrical connections. This product is typically used in industrial and outdoor applications requiring secure and weather-resistant connections.
Type Socket, straight
Number of Contacts 6
Connector Size 20 mm dia
Gender Socket
Cable Ø (max.) 8mm
Cable Ø range 5 - 8mm
Cable Ø up to 5mm
Case Material PPS
Colour Black, Blue
Connection Soldering
Connection Angle 180°
Contact Material Gold plated
Cross-section range 0.785 mm² (max)
Current Rating 5A
IP Rating IP68
max. cross section 0.785mm²
Nominal Voltage 125V AC
Number of pins 6
Series SP13
Termination Screw-type locking
Wire Gauge (AWG) 18

Reviews

Be the first to submit a review

Trustpilot