Weipu SP1310/S7II SP13 Bullet Connector 7-Pin Straight UV-Resistant Socket

Image Representative of Range

Weipu SP1310/S7II SP13 Bullet Connector 7-Pin Straight UV-Resistant Socket

MPN
SP1310 / S 7 II
Brand
Weipu
EAN-13
2050001514288
Order Code
13-5264
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
2+ £3.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 47 in stock

The Weipu SP1310 / S 7 II bullet connector features a straight socket design and accommodates a total of 7 pins. It is part of the SP13 series of round connectors, known for their reliability and robustness. These connectors are typically used in outdoor and industrial applications due to their durable construction and secure connection capabilities.
Type Socket, straight
Number of Contacts 7
Connector Size 20 mm dia
Gender Socket
Cable Ø (max.) 8mm
Cable Ø range 5 - 8mm
Cable Ø up to 5mm
Case Material PPS
Colour Black, Blue
Connection Soldering
Connection Angle 180°
Contact Material Gold plated
Cross-section range 0.785 mm² (max)
Current Rating 20A
IP Rating IP68
max. cross section 0.785mm²
Maximum Temperature +100°C
Min. temperature -40°C
Nominal Voltage 250V
Number of pins 7
Series SP13
Termination Screw-type locking
Wire Gauge (AWG) 18

Reviews

Be the first to submit a review

Trustpilot