Weipu SP1312/P9 SP13 Connector Plug 9 Pins Screw Lock UV Resistant

MPN
SP1312 / P 9
Brand
Weipu
EAN-13
2050001514523
Order Code
13-5289
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
2+ £4.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 49 in stock

The Weipu SP1312 / P 9 is a bullet connector plug with a total of 9 pins, designed for easy mounting. As part of the SP13 series of round connectors, it is ideal for use in secure and reliable electrical connections. This product is commonly used in industrial and outdoor environments due to its robust design.
Type Plug, mount
Number of Contacts 9
Connector Size 20 mm dia
Gender Plug
Case Material PPS
Colour Black
Connection Soldering
Connection Angle 180°
Contact Material Gold plated
Cross-section range 0.758 mm² (max)
Current Rating 30A
IP Rating IP68
max. cross section 0.758mm²
Mounting Hole Diameter 13mm
Nominal Voltage 230V
Number of pins 9
Series SP13
Termination Screw-type locking
Wire Gauge (AWG) 18

Reviews

Be the first to submit a review

Trustpilot