Weipu SP1310/P7 II SP13 Bullet Connector Plug 7 Pins UV Resistant

MPN
SP1310 / P 7 II
Brand
Weipu
EAN-13
2050001514202
Order Code
13-5257
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
2+ £3.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 161 in stock

Weipu's SP1310/P 7 II is a straight bullet connector plug from the SP13 series, featuring seven pins. Known for its reliability and robust design, it is suitable for harsh environments. Typically, it is used in industrial and outdoor applications requiring secure electrical connections.
Type Plug, straight
Number of Contacts 7
Connector Size 20 mm dia
Gender Plug
Cable Ø (max.) 8mm
Cable Ø range 5 - 8mm
Cable Ø up to 5mm
Case Material PPS
Colour Black, Blue
Connection Soldering
Connection Angle 180°
Contact Material Gold plated
Cross-section range 0.785 mm² (max)
Current Rating 10A
IP Rating IP68
max. cross section 0.785mm²
Maximum Temperature +70°C
Min. temperature -20°C
Nominal Voltage 277V
Number of pins 7
Series SP13
Termination Screw-type locking
Wire Gauge (AWG) 18

Reviews

Be the first to submit a review

Trustpilot